3M Grey Double Sided Tape, PET Backing, 105mm x 10 m
- RS Stock No.:
- 624-495
- Mfr. Part No.:
- 7100313596
- Brand:
- 3M
Subtotal (1 pack of 8 units)*
$2,048.59
(exc. GST)
$2,253.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,048.59 | $256.074 |
*price indicative
- RS Stock No.:
- 624-495
- Mfr. Part No.:
- 7100313596
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Double Sided Tape | |
| Tape Type | Double Coated Tape | |
| Backing Material | PET | |
| Width | 105mm | |
| Length | 10m | |
| Thickness | 50μm | |
| Colour | Grey | |
| Adhesive Material | Conductive Polyolefin | |
| Maximum Operating Temperature | 121°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ASTM D1000 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Double Sided Tape | ||
Tape Type Double Coated Tape | ||
Backing Material PET | ||
Width 105mm | ||
Length 10m | ||
Thickness 50μm | ||
Colour Grey | ||
Adhesive Material Conductive Polyolefin | ||
Maximum Operating Temperature 121°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ASTM D1000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Double Sided Tape, 10m Length, 105mm Width - 7100313596
This double-sided tape is a fabric-backed adhesive designed for electrical and mechanical assembly tasks requiring a conductive bonding layer. It combines a conductive polyolefin adhesive with a fabric backing in a NEUTRAL grey finish, offering a thin, flexible solution for temporary or semi-permanent mounting in controlled temperature environments.
Features & Benefits
• Conductive adhesive enables electrical continuity and EMI mitigation
• Withstands maximum operating temperature up to 121°C for heat exposure
• Performs down to -40°C for low-temperature installations
• Conforms to ASTM D1000 for standardised test behaviour
• Thin 0.05mm profile supports low-bulk bonding in tight gaps
• Available in 105mm width to cover wide contact areas
• Withstands maximum operating temperature up to 121°C for heat exposure
• Performs down to -40°C for low-temperature installations
• Conforms to ASTM D1000 for standardised test behaviour
• Thin 0.05mm profile supports low-bulk bonding in tight gaps
• Available in 105mm width to cover wide contact areas
**Applications**
• Suitable for bonding conductive foils and tapes in assemblies
• Ideal for mounting sensors and small modules where an electrical path is needed
• Used with metal housings to provide grounding paths in enclosures
• Can be used for thermal Interface retention in higher-temperature zones
• Used for securing fabric shielding in electronics and automation equipment
• Ideal for mounting sensors and small modules where an electrical path is needed
• Used with metal housings to provide grounding paths in enclosures
• Can be used for thermal Interface retention in higher-temperature zones
• Used for securing fabric shielding in electronics and automation equipment
How does the adhesive behave under Rapid temperature cycling?
The conductive polyolefin adhesive retains adhesion and conductivity across the stated temperature range, helping maintain contact during repeated thermal excursions between -40°C and 121°C.
What backing properties assist mechanical flexibility?
The fabric backing provides tensile strength and drapability, allowing the tape to follow curved surfaces while preserving the conductive bond.
Can the tape be used for long continuous runs on wide surfaces?
The product is supplied in a 10m length and 105mm width, enabling extended coverage for wide bonding applications without frequent splicing.
How thin is the overall adhesive layer for Compact assemblies?
The combined construction yields a 0.05mm thickness, suitable for installations where minimal added height is critical.
- RS Stock No. 0624496
- Mfr. Part No. 7100313600
1 Pack of 12
$981.31
- RS Stock No. 0624499
- Mfr. Part No. 7100313616
1 Pack of 8
$2,208.91
- RS Stock No. 0624500
- Mfr. Part No. 7100313617
1 Pack of 12
$919.02
- RS Stock No. 0649207
- Mfr. Part No. 7100369955
Each
$81.44
Related links
- 3M Grey Double Sided Tape Fabric Backing, 25mm x 10 m
- 3M 7100313600 Grey Double Sided Tape Fabric Backing, 25mm x 10 m
- 3M Grey Double Sided Tape Kraft Paper Backing, 25.4mm x 32.91 m
- 3M Copper Double Sided Tape Copper Foil Backing, 100mm x 10 m
- 3M Copper Double Sided Tape Copper Foil Backing, 500mm x 10 m
- 3M 7100313616 Gold Double Sided Tape Copper Foil Backing, 100mm x 10 m
- 3M 7100313617 Gold Double Sided Tape Copper Foil Backing, 25mm x 10 m
- Tesa 04934-00012-00 04934 White Double Sided Tape 24N/cm 35N/cm 25mm x 100 m








