3M 21162 Grey Double Sided Tape, Kraft Paper Backing, 25.4mm x 32.91 m
- RS Stock No.:
- 458-944
- Mfr. Part No.:
- 21162
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 458-944
- Mfr. Part No.:
- 21162
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Adhesive Tape | |
| Product Type | Double Sided Tape | |
| Backing Material | Kraft Paper | |
| Width | 25.4mm | |
| Length | 32.91m | |
| Thickness | 0.38mm | |
| Colour | Grey | |
| Trade Name | 21162 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Adhesive Tape | ||
Product Type Double Sided Tape | ||
Backing Material Kraft Paper | ||
Width 25.4mm | ||
Length 32.91m | ||
Thickness 0.38mm | ||
Colour Grey | ||
Trade Name 21162 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Double-Side Vinyl Rectification Tape is a high-performance tape designed for securing work pieces during machining and non-ferrous materials on magnetic plates. It features a soft rubber adhesive and a vinyl backing.
Provides strong adhesion to photopolymer plates and rubber
Ensures a clean removal from plates and cylinders
Related links
- 3M Grey Double Sided Tape Fabric Backing, 25mm x 10 m
- 3M Grey Double Sided Tape Fabric Backing, 105mm x 10 m
- 3M 924 Scotch Clear Double Sided Plastic Tape 2.7N/cm 2.7N/cm 19mm x 33 m
- 3M Orange Electrical Tape 907 25.4mm x 32.918 m
- 3M 7000048870 Grey Transfer Tape 1500 25.4mm x 32.918 m
- 3M Orange Transfer Tape 1500 25.4mm x 32.918 m
- 3M 7000048555 Silver Transfer Tape 907 25.4mm x 32.918 m
- 3M 7100313600 Grey Double Sided Tape Fabric Backing, 25mm x 10 m