3M GPT-020 White, Red Double Sided Tape, 12.3N/cm, Polyethylene Terephthalate Backing, 12mm x 50 m
- RS Stock No.:
- 649-199
- Mfr. Part No.:
- 7100369698
- Brand:
- 3M
Subtotal (1 unit)*
$25.68
(exc. GST)
$28.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.68 |
*price indicative
- RS Stock No.:
- 649-199
- Mfr. Part No.:
- 7100369698
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Double Coated Tape | |
| Product Type | Double Sided Tape | |
| Backing Material | Polyethylene Terephthalate | |
| Width | 12mm | |
| Length | 50m | |
| Thickness | 200μm | |
| Colour | White, Red | |
| Adhesive Material | Modified Acrylic | |
| Trade Name | GPT-020 | |
| Adhesion Strength | 12.3N/cm | |
| Maximum Operating Temperature | 149°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Double Coated Tape | ||
Product Type Double Sided Tape | ||
Backing Material Polyethylene Terephthalate | ||
Width 12mm | ||
Length 50m | ||
Thickness 200μm | ||
Colour White, Red | ||
Adhesive Material Modified Acrylic | ||
Trade Name GPT-020 | ||
Adhesion Strength 12.3N/cm | ||
Maximum Operating Temperature 149°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Double Sided Tape, 12mm Width, 50m Length - 7100369698
This double-sided tape provides a bonded fastening solution for demanding assembly and repair tasks. It is designed for use where a thin, permanent adhesive layer is needed to join materials under varied thermal conditions. The product comes in a continuous 50m roll and is available in two colour liner options to aid visual alignment during application.
Features and Benefits:
• Modified acrylic adhesive delivers strong peel and shear performance
• PET backing offers dimensional stability under load
• Operates reliably from -40°C to +149°C for thermal resilience
• 12.3 N/cm adhesion supports heavy-duty bonding applications
• 0.2mm thickness allows discrete joins with minimal profile
• 12mm width enables narrow, precise bonding lines
• PET backing offers dimensional stability under load
• Operates reliably from -40°C to +149°C for thermal resilience
• 12.3 N/cm adhesion supports heavy-duty bonding applications
• 0.2mm thickness allows discrete joins with minimal profile
• 12mm width enables narrow, precise bonding lines
Applications
• Suitable for bonding decorative trims in vehicle interiors
• Ideal for attaching nameplates and signage panels
• Used with foam and gasket materials for sealing assemblies
• Can be used for mounting metal and plastic components
• Suitable for electronics assembly requiring low-profile joins
• Ideal for attaching nameplates and signage panels
• Used with foam and gasket materials for sealing assemblies
• Can be used for mounting metal and plastic components
• Suitable for electronics assembly requiring low-profile joins
How should surfaces be prepared before application?
Surfaces must be clean, dry and free from oil, dust and release agents
light abrasion improves contact on low-energy plastics.
What removal behaviour can be expected after extended service?
The modified acrylic will form a durable bond that resists shear
removal may require heat and mechanical force and can leave adhesive residue.
How does the tape behave under continuous elevated temperature?
The adhesive system maintains adhesion and cohesion up to +149°C, providing stable bond strength during prolonged exposure.
Which liner colours are provided and why are they useful?
Liner options are red and white, which assist visual placement and differentiate sides during application.
- RS Stock No. 0649202
- Mfr. Part No. 7100369845
Each
$24.59
- RS Stock No. 0877044
- Mfr. Part No. 7100370006
1 Reel of 50 Metre(s)
$34.01
- RS Stock No. 0649207
- Mfr. Part No. 7100369955
Each
$77.56
3M GPT-020F White, Red Double Sided Tape, 12.3N/cm, Polyethylene Terephthalate Backing, 100mm x 50 m
- RS Stock No. 0649200
- Mfr. Part No. 7100369820
Each
$180.29
Related links
- 3M White 0.2 mm Thick Polyethylene Terephthalate Backing, 12mm x 50 m
- 3M White 0.2 mm Thick Polyethylene Terephthalate Backing, 100mm x 50 m
- 3M White 0.2 mm Thick Polyethylene Terephthalate Backing, 19mm x 50 m
- 3M White 0.2 mm Thick Polyethylene Terephthalate Backing, 50mm x 50 m
- 3M GPT-020F White 0.2 mm Thick Polyethylene Terephthalate Backing, 25mm x 50 m
- 3M Red 0.2 mm Thick Polyethylene Terephthalate Backing, 50mm x 50 m
- 3M GPT-020 Red 0.2 mm Thick Polyethylene Terephthalate Backing, 25mm x 50 m
- Tesa 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 12mm x 50 m











