3M 5113DFT Grey Double Sided Tape, 1500gf/in, Fabric Backing, 25mm x 10 m
- RS Stock No.:
- 430-015
- Mfr. Part No.:
- 7100313600
- Brand:
- 3M
Subtotal (1 unit)*
$95.25
(exc. GST)
$104.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.25 |
*price indicative
- RS Stock No.:
- 430-015
- Mfr. Part No.:
- 7100313600
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Double Sided Tape | |
| Backing Material | Fabric | |
| Tape Type | Adhesive Tape | |
| Width | 25mm | |
| Length | 10m | |
| Thickness | 50μm | |
| Colour | Grey | |
| Adhesive Material | Polyolefin | |
| Trade Name | 5113DFT | |
| Adhesion Strength | 1500gf/in | |
| Maximum Operating Temperature | 121°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Double Sided Tape | ||
Backing Material Fabric | ||
Tape Type Adhesive Tape | ||
Width 25mm | ||
Length 10m | ||
Thickness 50μm | ||
Colour Grey | ||
Adhesive Material Polyolefin | ||
Trade Name 5113DFT | ||
Adhesion Strength 1500gf/in | ||
Maximum Operating Temperature 121°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Double Sided Tape, 25mm Width, 0.05mm Thickness - 7100313600
This double-sided tape provides a thin, flexible bonding solution for industrial assembly and mounting tasks. It combines a fabric backing with a polyolefin adhesive to deliver a low-profile grey tape suited to environments where secure attachment between components is required. The product is supplied in a 10 m roll and is intended for use across automation, electronics, electrical and mechanical contexts where a slim mounting medium is needed.
Features & Benefits
• Fabric backing provides conformity to uneven surfaces and improves contact
• Polyolefin adhesive resists temperature extremes for stable bonds
• Withstands operation from -40°C to +121°C for broad environmental compatibility
• Thin 0.05mm profile supports minimal gap joining and tight tolerances
• Polyolefin adhesive resists temperature extremes for stable bonds
• Withstands operation from -40°C to +121°C for broad environmental compatibility
• Thin 0.05mm profile supports minimal gap joining and tight tolerances
**Applications**
• Suitable for bonding trim and panels in automation equipment
• Ideal for securing modules and components on electronic assemblies
• Used with metal and plastic parts in mechanical sub-assemblies
• Can be used for in-line mounting of electrical harnesses and tags
• Ideal for securing modules and components on electronic assemblies
• Used with metal and plastic parts in mechanical sub-assemblies
• Can be used for in-line mounting of electrical harnesses and tags
What substrate types is it appropriate for?
It performs well on both metallic and polymeric surfaces due to the fabric-backed adhesive enabling reliable contact with metal and plastic substrates.
How does the backing affect handling and application?
The fabric backing offers dimensional stability and ease of placement, allowing accurate alignment during manual or machine dispensing.
What roll format is provided for production workflows?
The tape is supplied as a 10m length on a 25mm width roll, suitable for batch use or in-line application systems.
How thin is the adhesive assembly and why does that matter?
The overall thickness is 0.05mm, permitting near-flush mounting where space constraints and minimal stack-up are critical.
- RS Stock No. 3790217
- Mfr. Part No. 51970-00022-00
Each
$76.35
- RS Stock No. 0207752
- Mfr. Part No. 04934-00012-00
Each
$56.41
- RS Stock No. 0624499
- Mfr. Part No. 7100313616
1 Pack of 8
$2,208.91
- RS Stock No. 0624496
- Mfr. Part No. 7100313600
1 Pack of 12
$981.31
Related links
- 3M Grey Double Sided Tape Fabric Backing, 25mm x 10 m
- 3M Grey Double Sided Tape Fabric Backing, 105mm x 10 m
- 3M 7100313617 Gold Double Sided Tape Copper Foil Backing, 25mm x 10 m
- Tesa 04934-00012-00 04934 White Double Sided Tape 24N/cm 35N/cm 25mm x 100 m
- Tesa 04934-00000-00 04934 White Double Sided Tape 24N/cm 35N/cm 25mm x 25 m
- 3M GPT-020 Red 0.2 mm Thick Polyethylene Terephthalate Backing, 25mm x 50 m
- 3M 7100313616 Gold Double Sided Tape Copper Foil Backing, 100mm x 10 m
- 3M Copper Double Sided Tape Copper Foil Backing, 500mm x 10 m











