3M 465 Transparent Transfer Tape, 2.7N/cm, Aluminium Foil Backing, 50mm x 55 m
- RS Stock No.:
- 206-4891
- Mfr. Part No.:
- 465 50mmX55m
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$136.46
(exc. GST)
$150.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $136.46 |
| 15 - 74 | $133.80 |
| 75 + | $110.13 |
*price indicative
- RS Stock No.:
- 206-4891
- Mfr. Part No.:
- 465 50mmX55m
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Transfer Tape | |
| Backing Material | Aluminium Foil | |
| Tape Type | Adhesive Tape | |
| Width | 50mm | |
| Length | 55m | |
| Thickness | 90μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 2.7N/cm | |
| Trade Name | 465 | |
| Maximum Operating Temperature | 121°C | |
| Minimum Operating Temperature | -51°C | |
| Standards/Approvals | Type I, U.S. Government speciɥcation MIL-P-19834B | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Transfer Tape | ||
Backing Material Aluminium Foil | ||
Tape Type Adhesive Tape | ||
Width 50mm | ||
Length 55m | ||
Thickness 90μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Adhesion Strength 2.7N/cm | ||
Trade Name 465 | ||
Maximum Operating Temperature 121°C | ||
Minimum Operating Temperature -51°C | ||
Standards/Approvals Type I, U.S. Government speciɥcation MIL-P-19834B | ||
3M Transfer Tape, 50mm Width, 0.09mm Thickness - 465 50mmX55m
This transfer tape is an adhesive solution designed for a variety of applications in the automation, electronics, electrical, and mechanical industries. With a width of 50mm and a generous length of 55m, this clear adhesive tape features a robust aluminium foil backing and a reliable acrylic adhesive material. It operates efficiently within a temperature range of -51°C to +121°C, making it suitable for high-temperature applications.
Features & Benefits
• Provides excellent adhesion for a variety of surfaces
• Strong aluminium foil backing enhances durability
• Acrylic adhesive ensures good performance over time
• Clear finish allows seamless application in visible areas
• High-temperature tolerance suitable for demanding environments
• Flexible design adapts well to different shapes and surfaces
Applications
• Used in electronic component assembly for secure attachment
• Suitable for insulation and protective wrapping in machinery
• Utilised in automotive for durable mounting
• Ideal for securing components in electrical panel production
• Effective in craft and hobby projects that require adhesive support
How does the adhesive perform under different temperatures?
The adhesive maintains its strong bond between -51°C to +121°C, ensuring reliability in extreme conditions.
Can it be used for joining materials in complex shapes?
Yes, its flexibility allows it to conform and adhere to various shapes, making it ideal for intricate applications.
What surfaces can it effectively bond?
It provides excellent adhesion on metals, plastics, and other common substrates, making it versatile across different projects.
Is this tape easy to handle during application?
Yes, the clear finish and robust construction permit straightforward application, minimising errors and ensuring a clean finish.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
- RS Stock No. 2064890
- Mfr. Part No. 465 25mmX55m
Each
$59.30
- RS Stock No. 2064889
- Mfr. Part No. 465 19mmX55m
Each
$55.79
- RS Stock No. 2064896
- Mfr. Part No. 950 50mmX55m
Each
$239.88
- RS Stock No. 2064894
- Mfr. Part No. 950 19mmX55m
Each
$83.42
Related links
- 3M 3M Company Transparent Transfer Tape 2.7N/cm 25mm x 55 m
- 3M 465 3MTM Adhesive Transfer Tape 465 Clear Transfer Tape 2.7N/cm 19mm x 55 m
- 3M 950 3M Adhesive Transfer Tape 950 Clear Transfer Tape Aluminium Foil Backing, 50mm x 55 m
- 3M 950 3MTM Adhesive Transfer Tape 950 Clear Transfer Tape 8.1N/cm 19mm x 55 m
- 3M 3M Transparent Transfer Tape Aluminium Foil Backing, 12mm x 55 m
- 3M Translucent Transfer Tape Acrylic Backing, 12mm x 55 m
- 3M 924 Translucent Transfer Tape Acrylic Backing, 19mm x 55 m
- 3M 3MTM Transparent Tissue Tissue Backing, 19mm x 50 m








