Essentra Natural Nylon Edge Protection, 3.2 mm
- RS Stock No.:
- 170-7718
- Mfr. Part No.:
- SNGS-1 NATUREL
- Brand:
- Essentra
This image is representative of the product range
Subtotal (1 reel of 30 metres)*
$294.24
(exc. GST)
$323.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 54 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $294.24 | $9.808 |
*price indicative
- RS Stock No.:
- 170-7718
- Mfr. Part No.:
- SNGS-1 NATUREL
- Brand:
- Essentra
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
| Brand | Essentra | |
| Length | 3.2mm | |
| Width | 800μm | |
| Height | 3.2mm | |
| Sub Type | Edge Protection | |
| Material | Nylon | |
| Product Type | Edge Protection | |
| Colour | Natural | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Length 3.2mm | ||
Width 800μm | ||
Height 3.2mm | ||
Sub Type Edge Protection | ||
Material Nylon | ||
Product Type Edge Protection | ||
Colour Natural | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Nylon protective duct
Notched protective duct bends to fit sharp curves.
Applications: protecting sharp edges, bezels for cut panels, cable routing etc.
Related links
- Essentra Natural Nylon Cable Clip Snap-in 10.2 mm 5.6mm 10.7 mm
- Essentra Natural Nylon Cable Clamp, 7.9 mm Max. Bundle
- Essentra Natural Nylon Cable Clamp Snap-in 42 mm 7mm 7.3 mm
- HellermannTyton Polyvinyl Chloride Edge Protection Strip PS1BK 3.2 mm 0.6mm
- Heyco 3.2 mm ID Natural, Nylon P-Clip
- Essentra Cable Tie Natural Nylon
- Essentra Cable Tie Natural Nylon
- Essentra Nylon Clinch Rivet, 3.2 mm