Heyco 3.2 mm ID Natural, Nylon P-Clip
- RS Stock No.:
- 349-915
- Distrelec Article No.:
- 155-02-182
- Mfr. Part No.:
- 3302
- Brand:
- Heyco
Subtotal (1 pack of 100 units)*
$16.48
(exc. GST)
$18.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
- Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $16.48 | $0.165 |
*price indicative
- RS Stock No.:
- 349-915
- Distrelec Article No.:
- 155-02-182
- Mfr. Part No.:
- 3302
- Brand:
- Heyco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heyco | |
| Closed Inside Diameter | 3.2mm | |
| Product Type | P-Clip | |
| Width | 9.5mm | |
| Material | Nylon | |
| Colour | Natural | |
| Mounting Hole Diameter | 4.3 mm | |
| Finish | Natural | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Heyco | ||
Closed Inside Diameter 3.2mm | ||
Product Type P-Clip | ||
Width 9.5mm | ||
Material Nylon | ||
Colour Natural | ||
Mounting Hole Diameter 4.3 mm | ||
Finish Natural | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- DE
The Heyco nylon cable clamps 3.2mm are designed for securely clamping cables or tubing into place. They resist corrosion, saltwater, weak acids, gasoline, alcohol, oil, grease, and common solvents, although this feature is not assessed by UL certification or testing.
Molded in black and natural
Halogen-free nylon available
- RS Stock No. 1877586
- Mfr. Part No. 211-60019 H1P-PA66-NA
1 Bag of 100
$21.87
Related links
- Heyco 11.1 mm ID Natural, Nylon P-Clip
- Heyco 4.7 mm ID Natural, Nylon P-Clip
- Heyco 12.7 mm ID Natural, Nylon P-Clip
- Heyco 7.9 mm ID Natural, Nylon P-Clip
- Heyco 9.5 mm ID Natural, Nylon P-Clip
- Heyco 6.3 mm ID Natural, Nylon P-Clip
- RS PRO 14.3 mm ID Natural, Nylon P-Clip
- RS PRO 9.5 mm ID Natural, Nylon P-Clip











