Essentra Natural Nylon Cable Clip Snap-in 10.2 mm 5.6mm 10.7 mm
- RS Stock No.:
- 170-7623
- Mfr. Part No.:
- WS-SE-A-1-01 NATUREL
- Brand:
- Essentra
Get a bulk buy discount
Add 1500 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$69.80
(exc. GST)
$76.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 1400 | $0.698 | $69.80 | - |
| 1500 - 4900 | $0.69 | $69.00 | 1% |
| 5000 + | $0.673 | $67.30 | 3% |
*price indicative
- RS Stock No.:
- 170-7623
- Mfr. Part No.:
- WS-SE-A-1-01 NATUREL
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Cable Clip | |
| Sub Type | Saddle Clip | |
| Fixing Method | Snap-in | |
| Material | Nylon | |
| Colour | Natural | |
| Length | 10.2mm | |
| Width | 5.6mm | |
| Self-Adhesive | Yes | |
| Depth | 10.7mm | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | WS-SEA | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Cable Clip | ||
Sub Type Saddle Clip | ||
Fixing Method Snap-in | ||
Material Nylon | ||
Colour Natural | ||
Length 10.2mm | ||
Width 5.6mm | ||
Self-Adhesive Yes | ||
Depth 10.7mm | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series WS-SEA | ||
- COO (Country of Origin):
- GB
WS series cable guide clips
For quick installation of wires, cables or tubes on frames or PCBs.
Clips can be positioned by hand.
Easy removal.
Related links
- Essentra Natural Nylon Edge Protection, 3.2 mm
- Essentra Natural Nylon Cable Clamp, 7.9 mm Max. Bundle
- Essentra Natural Nylon Cable Clamp Snap-in 42 mm 7mm 7.3 mm
- Essentra Natural Polyamide 66 Cable Clamp, 10.7 mm Max. Bundle Twist
- RS PRO Natural Nylon Cable Clip, 7 mm Max. Bundle Adhesive 25 mm 25mm
- RS PRO Natural Nylon Cable Clip, 12.8 mm Max. Bundle Adhesive 33.7 mm 27.5mm
- RS PRO Natural Nylon Cable Clip, 2.8 mm Max. Bundle Adhesive 13 mm 9.5mm
- RS PRO Natural Nylon Cable Clip, 5.5 mm Max. Bundle Adhesive 27 mm 17mm 5.5 mm
