Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$63.02
(exc. GST)
$69.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $63.02 | $0.63 |
| 5 - 9 | $61.50 | $0.615 |
| 10 - 29 | $59.27 | $0.593 |
| 30 + | $57.28 | $0.573 |
*price indicative
- RS Stock No.:
- 379-9602
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Rivet Type | Clinch | |
| Product Type | Rivet | |
| Rivet Diameter | 3.2mm | |
| Rivet Length | 6.4mm | |
| Fixing Hole Diameter | 3.3mm | |
| Rivet Body Material | Nylon | |
| Mandrel Material | Polycarbonate | |
| Finish | Plain | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Rivet Type Clinch | ||
Product Type Rivet | ||
Rivet Diameter 3.2mm | ||
Rivet Length 6.4mm | ||
Fixing Hole Diameter 3.3mm | ||
Rivet Body Material Nylon | ||
Mandrel Material Polycarbonate | ||
Finish Plain | ||
Standards/Approvals No | ||
Nylon & Polycarbonate Clinch Rivets
Suitable for use with a wide range of materials such as wood, metal, plastic etc
Light in weight, with good insulating properties and chemical resistance
Rivet body made from nylon, mandrel from polycarbonate
Colour coded to indicate material grip/thickness range
