HellermannTyton PVC Edge Protection Strip PS1BK 3.2 mm 600μm

Get a bulk buy discount

Add 100 more to save $960.00

View bulk pricing options

Subtotal (1 unit)*

$392.11

(exc. GST)

$431.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$392.11-
100 +$382.51$960.00

*price indicative

RS Stock No.:
218-2023
Distrelec Article No.:
304-46-220
Mfr. Part No.:
800-00200 EdgeGuard PS1BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Edge Protection Strip

Material

PVC

Accessory Type

Beading Edge Protection

Series

PS1BK

Colour

Black

Standards/Approvals

RoHS Compliant

Height

3.2mm

Width

600μm

COO (Country of Origin):
GB

HellermannTyton PS1BK Series Edge Protection Strip, 1.2 x 5.0 mm, PVC - 800-00200 EdgeGuard PS1BK


This edge protection strip by HellermannTyton is designed to provide high-quality protection for edges in various applications. With dimensions of 1.2 x 5 mm, this PVC strip ensures durability and reliability in use. Ideal for beading edge protection, this strip offers a width of 0.6 mm, making it suitable for a range of trunking accessory applications.

Features & Benefits


• High-traffic edge protection for long-lasting performance

• PVC material ensures quality and durability

• Precise dimensions of 1.2 x 5 mm offer a reliable fit

• Beading edge protection for added safety and functionality

Applications


• Ideal for edge protection in electrical installations

• Suitable for use in automotive applications requiring beading edge protection

Will it fit securely in place for beading edge protection?


The precise dimensions of 1.2 x 5 mm ensure a reliable fit for effective beading edge protection.

Is the material of the strip suitable for durability in various applications?


Yes, the PVC material used in this edge protection strip ensures long-lasting performance and durability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy