Subtotal (1 unit)*
$22.90
(exc. GST)
$25.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.90 |
*price indicative
- RS Stock No.:
- 282-8244
- Mfr. Part No.:
- 19903
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Ear Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 15mm | |
| Standards/Approvals | No | |
| Series | Set of 10 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Ear Clamp | ||
Product Type Clamp | ||
Jaw Opening 15mm | ||
Standards/Approvals No | ||
Series Set of 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Set of 10 ear clamps offers a cost effective and secure solution for various applications, designed with full deburring to eliminate any risk of injury during handling. These clamps are engineered for versatile use within a broad pressure range, e
Very high tightening torque
Resistance to corrosion
Easy and fast assembly
High quality presentation
Related links
- SAM Ear Clamp Clamp
- PREVOST Pneumatic Quick Connect Coupling, 13mm Hose Tail Adapter + Ear Clamp
- SAM 15 mm 12.7 mm Drive Impact Socket, 38 mm length
- SAM 15 mm Tubular Box Spanner, 165mm Overall
- SAM 15 mm Tubular Box Spanner, 125mm Overall
- SAM 15 mm Impact Socket, 100 mm length
- SAM 15 mm Drive 1/2 in Standard Bi-Hexagon, 38mm Overall Length
- PREVOST Steel DOUBLE EAR O CLIPS 15 mm ID











