Bosch Rexroth Aluminium 8 mm Slot, 8 mm Strut Profile

Subtotal (1 pack of 2 units)*

$102.25

(exc. GST)

$112.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$51.125$102.25

*price indicative

RS Stock No.:
267-3077
Mfr. Part No.:
3842548127
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Door Hinge

Compatible Strut Profile

8 mm

Compatible Groove Size

8 mm

Material

Aluminium

Standards/Approvals

No

COO (Country of Origin):
DE

Bosch Rexroth Door Hinge, Pack of 2, 180° Opening Angle - 3842548127


Help your doors swing into action with this hinge from Bosch Rexroth. It lets you attach a door to a round tube with a 28mm diameter, so it fits seamlessly into your tubular framing system. As the unit's made from aluminium, it resists corrosion, impact and wear, so it stays strong in harsh industrial environments. It can withstand forces up to 300N, making this a safe bet for use in heavy-duty structures.

Features & Benefits


• Wide opening angle of 180° makes it a breeze to access your equipment

• ESD-safe to prevent interference with sensitive electronic devices

Applications


• Self-storage units

• Food and drink production

• IT cabinets

Will I need extra parts to fit the hinge?


As it comes with screws, a washer and other fixing accessories, you can install the hinge securely without any extra parts or complex tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy