Bosch Rexroth Stainless Steel Grill Panel 10 mm Slot, 10 mm Strut Profile
- RS Stock No.:
- 278-9035
- Mfr. Part No.:
- 3842526787
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$147.57
(exc. GST)
$162.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.57 |
*price indicative
- RS Stock No.:
- 278-9035
- Mfr. Part No.:
- 3842526787
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Door & Window Component | |
| Sub Type | Grill Panel | |
| Compatible Strut Profile | 10 mm | |
| Compatible Groove Size | 10 mm | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Door & Window Component | ||
Sub Type Grill Panel | ||
Compatible Strut Profile 10 mm | ||
Compatible Groove Size 10 mm | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Lock base plate used as component for constructing a lock mechanism for double doors.
Mounting the lock bolt bar
Fastened to the floor with supplied dowels
Related links
- Bosch Rexroth Stainless Steel Hinge MGE 6 mm Slot, 20 mm Strut Profile
- Bosch Rexroth Die Cast Zinc 10 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Thermoplastic Elastomer 10 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Polyamide Variofix Remover 10 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Galvanised Steel Door Profile 10 10 mm Strut Profile
- Bosch Rexroth Different Lock MGE 45 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Plastic Hinge 45 x 45 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Uniform Lock MGE 45 mm Slot, 10 mm Strut Profile
