Subtotal (1 unit)*
$25.77
(exc. GST)
$28.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.77 |
*price indicative
- RS Stock No.:
- 829-501
- Mfr. Part No.:
- GN.22811
- Brand:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Catch Type | Ball Catch | |
| Product Type | Lock | |
| Material | Zinc | |
| Finish | Die Cast Zinc | |
| Strike Fixing Hole Distance | 40mm | |
| Length | 50mm | |
| Width | 8mm | |
| Fixing Hole Size | 4.5 mm | |
| Maximum Force | 40N | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Catch Type Ball Catch | ||
Product Type Lock | ||
Material Zinc | ||
Finish Die Cast Zinc | ||
Strike Fixing Hole Distance 40mm | ||
Length 50mm | ||
Width 8mm | ||
Fixing Hole Size 4.5 mm | ||
Maximum Force 40N | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Ball-shaped door lock is an efficient solution for panels and doors requiring frequent and effortless opening and closing. This versatile component comprises a spring-loaded jamb body and a matching door body for seamless lateral or frontal engagement.
Flexible installation supports vertical or horizontal orientation
Integrated ball and spring mechanism ensures smooth operation
Robust construction designed for high-frequency usage
Versatile engagement allows for convenient front or side mounting
Related links
- Ganter Die Cast Zinc Lockable Lock 45 mm 19mm 8.3 mm
- Ganter Die Cast Zinc Lockable Lock 45 mm 20mm 21.5 mm
- RS PRO Black Zinc Die Cast Alloy Over Moulded 14.5 mm Panel-to-Tongue 22.2 x 20.2 mm, Key
- Rittal Silver Die Cast Zinc Lock Insert
- RS PRO Black Die Cast Zinc Lock, T-Handle
- nVent SCHROFF RatiopacPRO Series 6 U Aluminium Extrusion Zinc Plated Steel Rack Mount
- Rittal Silver Die Cast Zinc Lock Insert, Comfort Handle Ax Mini-Comfort Handle Ax Ergoform-S Handle Standard Ergoform-S
- FlexLink Zinc, Die Cast
