Rittal Silver Zinc Lock Insert
- RS Stock No.:
- 228-9335
- Mfr. Part No.:
- 2462000
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$11.69
(exc. GST)
$12.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $11.69 | - |
| 5 - 9 | $11.33 | 3% |
| 10 - 14 | $11.00 | 5% |
| 15 + | $10.65 | 8% |
*price indicative
- RS Stock No.:
- 228-9335
- Mfr. Part No.:
- 2462000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Lock Insert | |
| Handle Length | 27mm | |
| Material | Zinc | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Lock Insert | ||
Handle Length 27mm | ||
Material Zinc | ||
Colour Silver | ||
Standards/Approvals No | ||
The Rittal lock inserts is of SZ series, it is made up of die-cast zinc. It has 7 mm triangular lock insert type.
Mainly used for enclosures
27 mm overall length
Related links
- Rittal Silver Die Cast Zinc Lock Insert
- Rittal Silver Die Cast Zinc Lock Insert, Comfort Handle Ax Mini-Comfort Handle Ax Ergoform-S Handle Standard Ergoform-S
- Rittal Silver Die Cast Zinc Locking Handle, T-Handle
- RS PRO Black Die Cast Zinc Lock, T-Handle
- Steinbach & Vollman Silver Die Cast Zinc Locking Handle, T-Handle
- Ganter GN.22811 Die Cast Zinc Die Cast Zinc Lock
- Ganter Die Cast Zinc Lockable Lock 45 mm 19mm 8.3 mm
- Rittal Grey Die Cast Zinc Locking Handle, Flush
