FlexLink Zinc, Die Cast
- RS Stock No.:
- 261-2194
- Mfr. Part No.:
- XCFE 44X88 M12A
- Brand:
- FlexLink
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$60.85
(exc. GST)
$66.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $60.85 |
| 6 - 11 | $59.36 |
| 12 + | $57.50 |
*price indicative
- RS Stock No.:
- 261-2194
- Mfr. Part No.:
- XCFE 44X88 M12A
- Brand:
- FlexLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Product Type | End Plate | |
| Material | Zinc, Die Cast | |
| Product System | XC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Product Type End Plate | ||
Material Zinc, Die Cast | ||
Product System XC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
End Plate XCBL
End plates are screwed on to beam ends to provide a heavy duty attachment for feet etc. to XCBL (Light) beams. Beam end to be cut square, deburred and roll threaded M6.
Related links
- FlexLink Zinc, Die Cast
- FlexLink Die Cast, Zinc
- FlexLink XC Polyamide Aluminium Die Cast Aluminium, Die Cast
- FlexLink Grey Zinc Polyvinyl Chloride Polyamide Die Cast
- FlexLink XC Ultra-High Molecular Weight Polyethylene Polyamide Die Cast Aluminium with Polyethylene Slide
- FlexLink Die Cast Aluminium with Polyethylene Slide Inserts Ultra-High Molecular Weight Polyethylene,
- FlexLink Anodised Aluminium
- FlexLink Grey Aluminium 44 x 48 mm Strut Profile, 11 mm Groove
