RS PRO Brass Chrome Door Bolt 75 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.54

(exc. GST)

$15.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$14.54
10 - 19$14.29
20 - 49$13.95
50 - 249$13.51
250 +$11.13

*price indicative

RS Stock No.:
893-8675
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Door Bolt

Material

Brass

Finish

Chrome

Sub Type

Barrel Bolt

Padlockable

No

Length

75mm

Mounting Hole Diameter

3.2 mm

Standards/Approvals

No

RoHS Status: Exempt

Necked Barrel Bolt, Chrome Plated


Chrome plated necked barrel bolt

Each
$13.38
Each
$5.44
Each
$19.14
Each
$29.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy