Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$16.38
(exc. GST)
$18.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.38 | - |
| 10 - 19 | $15.56 | 5% |
| 20 - 49 | $14.78 | 9% |
| 50 - 249 | $14.04 | 14% |
| 250 + | $13.33 | 18% |
*price indicative
- RS Stock No.:
- 893-8672
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Door Bolt | |
| Material | Brass | |
| Sub Type | Barrel Bolt | |
| Finish | Brass, Chrome | |
| Padlockable | No | |
| Length | 100mm | |
| Mounting Hole Diameter | 3 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Door Bolt | ||
Material Brass | ||
Sub Type Barrel Bolt | ||
Finish Brass, Chrome | ||
Padlockable No | ||
Length 100mm | ||
Mounting Hole Diameter 3 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Straight Barrel Bolt, Brass Chrome Plated
Chrome plated brass
Excellent anti-corrosive properties
Related links
- RS PRO Brass Brass, Chrome Door Bolt 75 mm
- RS PRO Brass Chrome Door Bolt 100 mm
- RS PRO Brass Chrome, Brass Door Bolt 50 mm
- RS PRO Brass Chrome Door Bolt 65 mm
- RS PRO Brass Chrome Door Bolt 75 mm
- RS PRO Brass Chrome Door Bolt 102 mm 34 mm
- RS PRO Aluminium Satin Door Bolt 100 mm
- RS PRO Steel Epoxy Black Door Bolt 100 mm
