RS PRO Brass Brass Door Bolt 75 mm

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$5.44

(exc. GST)

$5.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$5.44-
10 - 19$5.381%
20 - 49$5.243%
50 - 249$5.086%
250 +$4.1922%

*price indicative

RS Stock No.:
893-8653
Distrelec Article No.:
304-19-925
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Brass

Product Type

Door Bolt

Sub Type

Barrel Bolt

Finish

Brass

Padlockable

No

Length

75mm

Mounting Hole Diameter

4 mm

Standards/Approvals

No

RoHS Status: Exempt

Straight Barrel Bolt, Brass


Barrel bolt, made of brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy