Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.86
(exc. GST)
$17.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $15.86 |
| 10 - 19 | $15.58 |
| 20 - 49 | $15.19 |
| 50 - 249 | $14.68 |
| 250 + | $12.05 |
*price indicative
- RS Stock No.:
- 893-8622
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Product Type | Door Bolt | |
| Finish | Zinc Plated | |
| Sub Type | Tower Bolt | |
| Padlockable | No | |
| Length | 210mm | |
| Mounting Hole Diameter | 5 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Product Type Door Bolt | ||
Finish Zinc Plated | ||
Sub Type Tower Bolt | ||
Padlockable No | ||
Length 210mm | ||
Mounting Hole Diameter 5 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Straight Tower Bolts
Brought to you from RS PRO a range of high-quality straight tower bolts. These door bolts are the ideal security component for doors, garages, and gates. Upon inspection, they are made from steel, have a high degree of protection from the elements, are available in a bright zinc finish.
Why would you choose these door bolts?
Straight tower bolts are a prominent security lock device. Installation is quick and easy, they can be fitted horizontally, or vertically and secured in place via screw fittings of your choice. RS PRO offers a range of straight tower bolts available in multiple sizes and finishes. Browse our range using the improved filters to find your ideal solution.
Features and Benefits
Typical Applications
Door bolts can be fitted to various surfaces such as doors and gates. They offer extra protection and additional security where required and commonly used outdoor applications;
Related links
- RS PRO Steel Zinc Plated Door Bolt 160 mm
- RS PRO Steel Zinc Plated Door Bolt 152 mm 152 mm
- RS PRO Steel Zinc Plated Door Bolt 215 mm
- RS PRO Steel Zinc Plated Door Bolt 35 mm 11 mm
- RS PRO Steel Zinc Plated Door Bolt 101 mm 101 mm
- RS PRO Steel Zinc Plated Door Bolt 203 mm 203 mm
- RS PRO Steel Zinc Plated Door Bolt 85 mm
- RS PRO Steel Zinc Plated Door Bolt 110 mm
