RS PRO Steel Black Powder Coated Door Bolt 152 mm 152mm
- RS Stock No.:
- 254-9976
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $0.35
View bulk pricing optionsSubtotal (1 unit)*
$4.00
(exc. GST)
$4.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $4.00 | - |
| 5 - 9 | $3.93 | $0.35 |
| 10 - 24 | $3.62 | $3.80 |
| 25 + | $3.42 | $14.50 |
*price indicative
- RS Stock No.:
- 254-9976
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Product Type | Door Bolt | |
| Sub Type | Tower Door Bolt | |
| Finish | Black Powder Coated | |
| Padlockable | No | |
| Length | 152mm | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Product Type Door Bolt | ||
Sub Type Tower Door Bolt | ||
Finish Black Powder Coated | ||
Padlockable No | ||
Length 152mm | ||
Standards/Approvals VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 6in Steel Tower Door Bolt
A sturdy Steel tower bolt ideal for both internal and external security. ;Perfect for keeping office and workshop doors locked from children and pets or cupboards and storerooms closed. Also suitable for use outdoors to keep gates closed or the shed shut tight.;Constructed from Steel and featuring a black coated finish for corrosion and rust protection this Tower door bolt is easy to install and can be fitted horizontally or vertically.;A small investment for security and peace of mind.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO Steel Black Powder Coated Door Bolt 304 mm 304 mm
- RS PRO Steel Black Powder Coated Door Bolt 203 mm 203 mm
- RS PRO Steel Black Powder Coated Door Bolt 609 mm 609 mm
- RS PRO Steel Black Powder Coated Door Bolt 101 mm 101 mm
- RS PRO Steel Black Powder Coated Door Bolt 254 mm 254 mm
- RS PRO Steel Black Powder Coated Door Bolt 457 mm 457 mm
- Squire Steel Black Powder Coated Door Bolt 120 mm 50 mm
- RS PRO Steel Zinc Plated Door Bolt 152 mm 152 mm
