RS PRO Steel Zinc Plated Door Bolt 101 mm 101mm

Get a bulk buy discount

Add 5 more to save $0.55

View bulk pricing options

Subtotal (1 unit)*

$5.94

(exc. GST)

$6.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 28 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$5.94-
5 - 9$5.83$0.55
10 - 24$5.35$5.90
25 +$5.06$22.00

*price indicative

RS Stock No.:
254-9975
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Steel

Product Type

Door Bolt

Finish

Zinc Plated

Sub Type

Straight Tower

Padlockable

No

Length

101mm

Standards/Approvals

VDE

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO 4in Zinc Plated Steel Tower Door Bolt


A sturdy Steel tower bolt ideal for both internal and external security. ;Perfect for keeping office and workshop doors locked from children and pets or cupboards and storerooms closed. Also suitable for use outdoors to keep gates closed or the shed shut tight.;Constructed from Steel and featuring a Zinc Plated finish for corrosion and rust protection this Tower door bolt is easy to install and can be fitted horizontally or vertically.;A small investment for security and peace of mind.

Features and Benefits


  • 101mm in length

  • Straight door bolt

  • Easy to install and operate

  • Zinc Plated finish

  • Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy