Schneider Electric 24V ac Decrease, Floating Increase Damper Actuator
- RS Stock No.:
- 795-9463
- Distrelec Article No.:
- 304-02-110
- Mfr. Part No.:
- 8455001000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$168.57
(exc. GST)
$185.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.57 |
*price indicative
- RS Stock No.:
- 795-9463
- Distrelec Article No.:
- 304-02-110
- Mfr. Part No.:
- 8455001000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Damper Actuator | |
| Switch Included | Yes | |
| Power Consumption | 0.5VA | |
| For Use With | VZ29/VZ39/VZ49 Models | |
| Control Type | Decrease, Floating Increase | |
| Supply Voltage | 24V ac | |
| IP Rating | IP43 | |
| Minimum Operating Temperature | -5°C | |
| Angle of Rotation | 95° | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Series | BMS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Damper Actuator | ||
Switch Included Yes | ||
Power Consumption 0.5VA | ||
For Use With VZ29/VZ39/VZ49 Models | ||
Control Type Decrease, Floating Increase | ||
Supply Voltage 24V ac | ||
IP Rating IP43 | ||
Minimum Operating Temperature -5°C | ||
Angle of Rotation 95° | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Series BMS | ||
- COO (Country of Origin):
- IT
Schneider Electric MZ20B Series Damper Actuator, 24V AC Supply Voltage, Non-Spring Return Type - 8455001000
This damper actuator is designed for precise control in HVAC systems, specifically facilitating effective airflow management. The product features a non-spring return mechanism and operates on a supply voltage of 24 V AC. Combining reliable functionality with advanced control capabilities, this actuator enhances the performance and efficiency of ventilation systems.
Features & Benefits
• Control type allows for smooth operation in ventilation systems
• Non-spring return design ensures consistent airflow regulation
• Provides 24V AC damper control for reliable functionality
• Includes a switch for easy operation and integration
• Floating control enhances adaptability in various setups
• Suitable for both commercial and residential applications
Applications
• Used for controlling air dampers in HVAC systems
• Utilised in commercial ventilation to optimise airflow
• Ideal for requiring programmable airflow regulation
• Effective in installations where precise control is essential
What type of control does this actuator provide, and how does it benefit HVAC systems?
The actuator features a floating control type, allowing for seamless adjustment of airflow, improving system responsiveness and efficiency.
How does the non-spring return mechanism impact the actuator's performance?
This mechanism ensures that the actuator maintains its position without reverting automatically, providing consistent and reliable airflow according to system demands.
Can this actuator be integrated into existing HVAC setups?
Yes, it is designed to work with various HVAC systems and can easily be integrated due to its standard 24 V AC operation and inclusion of a switch.
Related links
- Siemens 3-Position Damper Actuator, 24V ac
- Schneider Electric Modulating Damper Actuator 24V ac/dc
- Belimo Open/Close Damper Actuator 24V ac/dc
- Belimo Modulating Damper Actuator 24V ac/dc
- Siemens Modulating Damper Actuator 24V ac
- Belimo Modulating Damper Actuator 24V ac/dc
- Siemens Two Position Control Damper Actuator 24V ac
- Siemens Modulating control Damper Actuator 24V ac
