HENSEL Lockable KV KV 9220 Distribution Board, 63A, Polystyrene

Subtotal (1 unit)*

$297.95

(exc. GST)

$327.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.95

*price indicative

RS Stock No.:
276-5452
Mfr. Part No.:
KV9220
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

KV

Lockable

Yes

Colour

Grey

Series

KV 9220

External Depth

129mm

Supply Voltage

400V ac

IP Rating

IP65

Material

Polystyrene

External Width

295mm

External Height

458mm

Number of Rows

1

Standards/Approvals

DIN 43871, EN 60670-24, IEC 60695-2-11, IEC 60754-2

COO (Country of Origin):
DE
The HENSEL KV circuit-breaker boxes with space for electrical devices not to be manually actuated.

With cable entry cover

Cable entry via integrated elastic membranes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy