HENSEL Lockable ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-578
- Mfr. Part No.:
- KV6106
- Brand:
- HENSEL
Subtotal (1 unit)*
$90.40
(exc. GST)
$99.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.40 |
*price indicative
- RS Stock No.:
- 117-578
- Mfr. Part No.:
- KV6106
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Colour | Grey | |
| External Depth | 111mm | |
| Supply Voltage | 400V | |
| IP Rating | IP65, IP66 | |
| External Height | 238mm | |
| External Width | 146mm | |
| Material | Polystyrene | |
| Standards/Approvals | RoHS, IEC 6069511, IEC 60754, EN 606704 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Colour Grey | ||
External Depth 111mm | ||
Supply Voltage 400V | ||
IP Rating IP65, IP66 | ||
External Height 238mm | ||
External Width 146mm | ||
Material Polystyrene | ||
Standards/Approvals RoHS, IEC 6069511, IEC 60754, EN 606704 | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A, with a top hat profile of 35 mm. It features a transparent lid, sealable locking device, and cable entry cover for added convenience. With a degree of protection of IP65 and material made of polystyrene. It offers reliable performance in indoor and outdoor installations, protected against weather influences.
Flame retardant design
IK08 impact protection rating
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYBOARD Distribution Board 63A
- HENSEL ENYBOARD ENYBOARD Distribution Board 63A
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Connector Wrenches
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Insertion & Extraction Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
