HENSEL Lockable ENYSTAR Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-829
- Mfr. Part No.:
- KV9224M
- Brand:
- HENSEL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 117-829
- Mfr. Part No.:
- KV9224M
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Colour | Grey | |
| Supply Voltage | 400V | |
| External Depth | 129mm | |
| IP Rating | IP65, IP66 | |
| Material | Polystyrene | |
| External Width | 295mm | |
| External Height | 458mm | |
| Standards/Approvals | IEC 6069511, IEC 60754, RoHS, EN 606704 | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Colour Grey | ||
Supply Voltage 400V | ||
External Depth 129mm | ||
IP Rating IP65, IP66 | ||
Material Polystyrene | ||
External Width 295mm | ||
External Height 458mm | ||
Standards/Approvals IEC 6069511, IEC 60754, RoHS, EN 606704 | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed with a degree of protection of IP66, making it ideal for both indoor and outdoor installations. With FIXCONNECT terminal technology and the ability to handle up to 4 different potentials. It is versatile and reliable for various electrical setups. The grey colour and transparent door add a sleek look to the product.
IK08 impact protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYSTAR Distribution Board 63A
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A
- HENSEL ENYBOARD ENYBOARD Distribution Board 63A
- HENSEL ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 12 Way
- HENSEL ENYBOARD Distribution Board 63A
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Crimp Tool Positioners, Turrets & Locators
