Eaton xComfort Eaton xComfort KLV LV Distribution Board, Steel, Polystyrene, 1 Way

Subtotal (1 unit)*

$1,026.69

(exc. GST)

$1,129.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,026.69

*price indicative

RS Stock No.:
262-808
Mfr. Part No.:
302451 KLV-60HWS-W-HY24-F
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Outgoing Ways

1

Product Type

Distribution Board

Range

xComfort

Series

Eaton xComfort KLV LV

Mount Type

Wall, DIN Rail

Colour

White

External Depth

100mm

Supply Voltage

400V ac

IP Rating

IP30

External Width

360mm

External Height

840mm

Material

Steel, Polystyrene

Number of Rows

5

Standards/Approvals

IEC EN 62208, RoHS, IEC EN 60670-24

Non Compliant

COO (Country of Origin):
CZ
The Eaton hollow wall compact distribution board is designed to meet the demands of modern installations with its sleek hybrid construction and robust performance. Engineered for efficiency, the product combines aesthetics with functionality, featuring a flat sheet steel door that ensures durability while providing easy access. It caters to various applications, making it ideal for indoor environments. With a well-thought-out design, the distribution board supports seamless integration into existing electrical systems, while also accommodating advanced connectivity options. The ease of installation and user-friendly features make this product a reliable choice for both professionals and DIY enthusiasts.

Designed for maximum ease of integration into existing systems

Comprehensive range of accessories included for enhanced usability

Offers advanced connectivity options to support modern electrical needs

Constructed with a robust flat sheet steel door for added security

Features a sleek and compact profile for aesthetic appeal in indoor settings

Equipped with a 3D adjustment element for optimal mounting depth

Supported by an extensive selection of brochures and technical resources for additional guidance

Offers versatility, being suitable for various distribution board applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy