Eaton xEnergy Basic BPM-O-600/10-P Distribution Board Enclosure, Sheet Steel
- RS Stock No.:
- 230-233
- Mfr. Part No.:
- 116660 BPM-O-600/10-P
- Brand:
- Eaton
Subtotal (1 unit)*
$2,350.37
(exc. GST)
$2,585.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,350.37 |
*price indicative
- RS Stock No.:
- 230-233
- Mfr. Part No.:
- 116660 BPM-O-600/10-P
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy Basic | |
| Series | BPM-O-600/10-P | |
| Colour | Grey | |
| Mount Type | Surface | |
| External Depth | 300mm | |
| Supply Voltage | 440V | |
| IP Rating | IP55 | |
| Material | Sheet Steel | |
| External Height | 1.09m | |
| External Width | 630mm | |
| Standards/Approvals | RoHS | |
| Number of Rows | 6 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy Basic | ||
Series BPM-O-600/10-P | ||
Colour Grey | ||
Mount Type Surface | ||
External Depth 300mm | ||
Supply Voltage 440V | ||
IP Rating IP55 | ||
Material Sheet Steel | ||
External Height 1.09m | ||
External Width 630mm | ||
Standards/Approvals RoHS | ||
Number of Rows 6 | ||
- COO (Country of Origin):
- RO
The Eaton xEnergy Basic low voltage switchgear is designed for reliability and efficiency in surface-mounted installations. Featuring a robust IP55 rating, it ensures protection against dust and moisture, making it suitable for various environments. The distribution board boasts a generous built-in height and width, allowing for ample space for electrical connections. With its steel enclosure and powder coating finish, it not only provides durability but also a sleek aesthetic. The design incorporates several advanced features aimed at meeting modern electrical safety standards and ensuring ease of installation, making it an ideal choice for any commercial or industrial application.
Surface-mounted design facilitates effortless installation
IP55 degree of protection ensures maximum durability in various conditions
Constructed from high-quality steel for added strength and stability
Temperature rise calculations are managed effectively by the panel builder
Multiple rows and modular spacings accommodate various electrical configurations
Offers extension capabilities for enhanced functionality
Light grey colour blends seamlessly with most interior designs
Meets RoHS compliance, contributing to sustainable practices in electrical solutions
Related links
- Eaton xEnergy Basic BPM-O-600/12-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/15-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/7-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-800/10-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-400/10-P Distribution Board Enclosure
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-800/7-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-400/7-P Distribution Board Enclosure
