Eaton xEnergy Basic BPM-O-800/7-P Distribution Board Enclosure, Sheet Steel
- RS Stock No.:
- 230-234
- Mfr. Part No.:
- 116664 BPM-O-800/7-P
- Brand:
- Eaton
Subtotal (1 unit)*
$2,027.62
(exc. GST)
$2,230.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,027.62 |
*price indicative
- RS Stock No.:
- 230-234
- Mfr. Part No.:
- 116664 BPM-O-800/7-P
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy Basic | |
| Mount Type | Surface | |
| Colour | Grey | |
| Series | BPM-O-800/7-P | |
| Supply Voltage | 440V | |
| External Depth | 300mm | |
| IP Rating | IP55 | |
| Material | Sheet Steel | |
| External Width | 830mm | |
| External Height | 790mm | |
| Standards/Approvals | RoHS | |
| Number of Rows | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy Basic | ||
Mount Type Surface | ||
Colour Grey | ||
Series BPM-O-800/7-P | ||
Supply Voltage 440V | ||
External Depth 300mm | ||
IP Rating IP55 | ||
Material Sheet Steel | ||
External Width 830mm | ||
External Height 790mm | ||
Standards/Approvals RoHS | ||
Number of Rows 4 | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic low voltage switchgear is designed for robust surface-mount installation, offering an effective solution for electrical distribution needs. With an IP55 rating, this distribution board excels in moisture-proof applications, ensuring safety and reliability in challenging environments. Its compact dimensions make it adaptable for various installations, while the rotary lever door style allows for easy access. Engineered for thermal stability, the product provides reliable heat dissipation, making it suitable for high-demand scenarios. The essential features are complemented by compliance with industry standards, assuring customers of its quality and performance. Whether for residential or commercial use, this solution delivers excellent protection and functionality, designed with user requirements at the forefront.
Moisture-proof design enhances reliability in diverse conditions
Rotary lever door facilitates convenient access to the enclosure
Compact dimensions fit well in limited spaces, offering flexibility
Engineered for thermal stability ensures efficient operation under load
IP55 rating protects against dust and water ingress, ensuring longevity
Robust compliance with industry standards assures peace of mind
Constructed from durable sheet steel for enhanced strength and longevity
Designed for easy surface mounting, simplifying installation
Ample modular spacing increases expandability for future needs
Enhanced heat dissipation supports high-performance applications
Related links
- Eaton xEnergy Basic BPM-O-800/10-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-800/12-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-400/7-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/7-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/10-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/12-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/15-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-400/10-P Distribution Board Enclosure
