Eaton Lockable xComfort Distribution Board Enclosure, Powder Coated Sheet Steel, 5 Way
- RS Stock No.:
- 255-209
- Mfr. Part No.:
- 240735 BF-O-5/120-A
- Brand:
- Eaton
Subtotal (1 unit)*
$828.93
(exc. GST)
$911.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $828.93 |
*price indicative
- RS Stock No.:
- 255-209
- Mfr. Part No.:
- 240735 BF-O-5/120-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 5 | |
| Range | xComfort | |
| Lockable | Yes | |
| Colour | White | |
| Mount Type | Surface | |
| External Depth | 150mm | |
| Supply Voltage | 415V ac | |
| IP Rating | IP30 | |
| Material | Powder Coated Sheet Steel | |
| External Height | 910mm | |
| External Width | 555mm | |
| Number of Rows | 5 | |
| Standards/Approvals | RoHS conform, IEC/EN 61439-3, IEC/EN 62208, IEC/EN 61439-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 5 | ||
Range xComfort | ||
Lockable Yes | ||
Colour White | ||
Mount Type Surface | ||
External Depth 150mm | ||
Supply Voltage 415V ac | ||
IP Rating IP30 | ||
Material Powder Coated Sheet Steel | ||
External Height 910mm | ||
External Width 555mm | ||
Number of Rows 5 | ||
Standards/Approvals RoHS conform, IEC/EN 61439-3, IEC/EN 62208, IEC/EN 61439-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Flat Distribution Board is a robust solution designed for modern electrical needs, offering a perfect blend of functionality and efficiency. With an aesthetically pleasing white finish and a generous capacity of 24 circuit units per row, this surface mounted flat distribution board ensures accessibility and ease of installation in various environments. Its well thought out dimensions of 555 mm in width and 910 mm in height make it suitable for multiple applications, while the IP30 rating guarantees reliable protection against dust and solid objects.
Three point turn lock door for enhanced security
Constructed from durable powder coated sheet steel
IP30 rated for optimal protection in indoor applications
Designed with effective heat dissipation capabilities for improved performance
Offers flexibility with multiple terminal options accommodating diverse wiring needs
Configured for surface mounting simplifying installation in tight spaces
Includes a neutral and protective conductor terminal for easier connections
Related links
- Eaton xComfort ECO Distribution Board Enclosure 5 Way
- Eaton xComfort Distribution Board Enclosure 24 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 5 Way
- Eaton xComfort Distribution Board Enclosure 33 Way
- Eaton xComfort Eaton xComfort BF LV systems Distribution Board Enclosure 24 Way
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 24 Way
- Eaton xComfort Eaton xComfort BF LV systems Final Distribution Boards Distribution Board Enclosure 24 Way
- Eaton xComfort xComfort BF Distribution Board Enclosure 24 Way
