Eaton xComfort ECO ECO Distribution Board Enclosure, ABS, 5 Way
- RS Stock No.:
- 258-474
- Mfr. Part No.:
- 280345 BC-O-1/5-ECO
- Brand:
- Eaton
Subtotal (1 unit)*
$55.68
(exc. GST)
$61.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 140 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.68 |
*price indicative
- RS Stock No.:
- 258-474
- Mfr. Part No.:
- 280345 BC-O-1/5-ECO
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 5 | |
| Range | xComfort ECO | |
| Mount Type | Surface | |
| Series | ECO | |
| Colour | Signal White, White | |
| Supply Voltage | 400V ac | |
| External Depth | 170mm | |
| IP Rating | IP40 | |
| External Height | 115mm | |
| External Width | 130mm | |
| Material | ABS | |
| Number of Rows | 1 | |
| Standards/Approvals | EN 608, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 5 | ||
Range xComfort ECO | ||
Mount Type Surface | ||
Series ECO | ||
Colour Signal White, White | ||
Supply Voltage 400V ac | ||
External Depth 170mm | ||
IP Rating IP40 | ||
External Height 115mm | ||
External Width 130mm | ||
Material ABS | ||
Number of Rows 1 | ||
Standards/Approvals EN 608, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton Final Distribution Board represents a high quality solution for modern electrical distribution needs. Designed for indoor applications, this compact distribution board features a surface mounted configuration with a robust and sleek plastic housing, ensuring both functionality and aesthetic appeal. Its IP40 and IK05 ratings guarantee durability and protection against dust and impact, making it ideal for various environments.
Surface mount design optimises installation flexibility
Dual metric cable entries facilitate organised wiring
Screw terminals simplify connections and ensure secure fittings
Transparent cover allows for easy monitoring of circuit activity
Environmentally friendly materials enhance sustainability
Wide ambient operating temperature range supports various settings
Build quality ensures longevity and reduces maintenance needs
Single rail module rack accommodates various configurations
Robust impact resistance provides extra reliability in challenging environments
Related links
- Eaton xComfort ECO Distribution Board Enclosure 5 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 8 Way
- Eaton xComfort xComfort ECO LV systems Distribution Board Enclosure 12 Way
