Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure, Powder Coated Sheet Steel, 24 Way
- RS Stock No.:
- 256-892
- Mfr. Part No.:
- 283032 BF-O-4/96-C
- Brand:
- Eaton
Subtotal (1 unit)*
$1,875.64
(exc. GST)
$2,063.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,875.64 |
*price indicative
- RS Stock No.:
- 256-892
- Mfr. Part No.:
- 283032 BF-O-4/96-C
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 24 | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort | |
| Series | Eaton xComfort BF LV | |
| Colour | White | |
| Mount Type | Surface | |
| External Depth | 775mm | |
| Supply Voltage | 415V ac | |
| IP Rating | IP30 | |
| Material | Powder Coated Sheet Steel | |
| External Width | 565mm | |
| External Height | 150mm | |
| Number of Rows | 4 | |
| Standards/Approvals | IECEN 6149, RoHS, IECEN 61491, IECEN 608 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 24 | ||
Product Type Distribution Board Enclosure | ||
Range xComfort | ||
Series Eaton xComfort BF LV | ||
Colour White | ||
Mount Type Surface | ||
External Depth 775mm | ||
Supply Voltage 415V ac | ||
IP Rating IP30 | ||
Material Powder Coated Sheet Steel | ||
External Width 565mm | ||
External Height 150mm | ||
Number of Rows 4 | ||
Standards/Approvals IECEN 6149, RoHS, IECEN 61491, IECEN 608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Flat Distribution Board is engineered for optimal performance in indoor environments, offering a perfect blend of functionality and aesthetic appeal. Its complete surface mounted design in a sleek white finish ensures seamless integration into any space while delivering reliable power distribution. With 24 module spaces per row and four rows available, this distribution board effectively accommodates a variety of electrical components.
Surface mounted design offers easy installation and accessibility
Aesthetically pleasing white finish complements any installation site
Robust steel enclosure ensures long lasting durability
Designed for optimal heat dissipation enhancing overall efficiency
IP30 rating protects internal components from dust and impacts
Complies with essential international safety standards
Related links
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 24 Way
- Eaton xComfort Eaton xComfort BF LV systems Final Distribution Boards Distribution Board Enclosure 24 Way
- Eaton xComfort Eaton xComfort BF LV systems Distribution Board Enclosure 24 Way
- Eaton xComfort Distribution Board Enclosure 24 Way
- Eaton xComfort xComfort BF Distribution Board Enclosure 24 Way
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 33 Way
- Eaton xComfort Distribution Board Enclosure 5 Way
- Eaton xComfort Distribution Board Enclosure 33 Way
