Eaton Lockable xComfort Distribution Board Enclosure, Powder Coated Sheet Steel, 33 Way
- RS Stock No.:
- 253-953
- Mfr. Part No.:
- 240743 BF-O-5/165-A
- Brand:
- Eaton
Subtotal (1 unit)*
$1,041.39
(exc. GST)
$1,145.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,041.39 |
*price indicative
- RS Stock No.:
- 253-953
- Mfr. Part No.:
- 240743 BF-O-5/165-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 33 | |
| Range | xComfort | |
| Lockable | Yes | |
| Mount Type | Surface | |
| Colour | White | |
| Supply Voltage | 415V ac | |
| External Depth | 920mm | |
| IP Rating | IP30 | |
| External Height | 160mm | |
| External Width | 720mm | |
| Material | Powder Coated Sheet Steel | |
| Number of Rows | 5 | |
| Standards/Approvals | RoHS, IECEN 608, IECEN 61491, IECEN 6149 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 33 | ||
Range xComfort | ||
Lockable Yes | ||
Mount Type Surface | ||
Colour White | ||
Supply Voltage 415V ac | ||
External Depth 920mm | ||
IP Rating IP30 | ||
External Height 160mm | ||
External Width 720mm | ||
Material Powder Coated Sheet Steel | ||
Number of Rows 5 | ||
Standards/Approvals RoHS, IECEN 608, IECEN 61491, IECEN 6149 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Flat Distribution Board is expertly designed to offer a comprehensive solution for your final distribution needs. Tailored for easy surface mounting, this flat distribution board combines functionality with a sleek white finish. The unit supports an impressive 33 module space units across five rows, housed in a robust steel sheet enclosure that meets stringent compliance standards. With features such as IP30 protection and impact resistance rated to IK07, this distribution board is built to endure in challenging indoor environments.
Easily mounts to walls simplifying the installation process
Three point turn lock door for enhanced security
Optimised heat dissipation capabilities promote efficient operation
Complies with RoHS requirements affirming its eco friendly design
Offers multiple cable entry points to facilitate flexible installations
Temperature range supports a broad spectrum of operational conditions
Sleek design integrates effortlessly with modern architectural aesthetics
Easily accessible screw terminals enhance user friendliness
Related links
- Eaton xComfort Distribution Board Enclosure 33 Way
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 33 Way
- Eaton xComfort Distribution Board Enclosure 24 Way
- Eaton xComfort Distribution Board Enclosure 5 Way
- Eaton xComfort Eaton xComfort BF LV systems Distribution Board Enclosure 24 Way
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 24 Way
- Eaton xComfort Eaton xComfort BF LV systems Final Distribution Boards Distribution Board Enclosure 24 Way
- Eaton xComfort xComfort BF Distribution Board Enclosure 24 Way
