Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- RS Stock No.:
- 253-132
- Mfr. Part No.:
- 195320 BPM-O-600/14-P-EP
- Brand:
- Eaton
Subtotal (1 unit)*
$1,966.85
(exc. GST)
$2,163.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,966.85 |
*price indicative
- RS Stock No.:
- 253-132
- Mfr. Part No.:
- 195320 BPM-O-600/14-P-EP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy Basic | |
| Series | Eaton xEnergy Basic LV systems | |
| Colour | Grey | |
| External Depth | 270mm | |
| IP Rating | IP55 | |
| Material | Steel | |
| External Height | 1460mm | |
| External Width | 600mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy Basic | ||
Series Eaton xEnergy Basic LV systems | ||
Colour Grey | ||
External Depth 270mm | ||
IP Rating IP55 | ||
Material Steel | ||
External Height 1460mm | ||
External Width 600mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system offers robust low voltage switchgear designed for surface-mounted installation. Engineered with precision, this enclosure combines functionality with a sleek, grey finish that seamlessly integrates into various environments. With an IP55 rating, it ensures optimal protection against dust and moisture, making it suitable for diverse applications. The enclosure stands tall at 1460mm and boasts a width of 600mm, providing ample storage for critical electrical infrastructure. It is adeptly designed for wall fastening, ensuring stability while allowing easy access for maintenance and inspections. This solution not only meets rigorous industry standards but also combines durability and modern aesthetics to deliver exceptional value for professionals and installations requiring reliable power distribution.
Designed for easy surface-mounted installation
High level of protection with an IK10 and IP55 rating
Constructed from high-quality steel for enhanced durability
Efficient use of space with adjustable mounting plate options
Finished in a sleek grey colour, perfect for modern installations
Floor standing wall model that offers versatile application
Includes a single cover/door for straightforward access
Related links
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Basic xEnergy Basic LV systems Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/7-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/12-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/10-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/15-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-800/7-P Distribution Board Enclosure
