Eaton xEnergy Basic BPM-O-600/15-P Distribution Board Enclosure, Sheet Steel
- RS Stock No.:
- 232-148
- Mfr. Part No.:
- 116662 BPM-O-600/15-P
- Brand:
- Eaton
Subtotal (1 unit)*
$2,885.96
(exc. GST)
$3,174.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,885.96 |
*price indicative
- RS Stock No.:
- 232-148
- Mfr. Part No.:
- 116662 BPM-O-600/15-P
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy Basic | |
| Colour | Grey | |
| Series | BPM-O-600/15-P | |
| Mount Type | Surface | |
| Supply Voltage | 440V | |
| External Depth | 300mm | |
| IP Rating | IP55 | |
| Material | Sheet Steel | |
| External Height | 1.29m | |
| External Width | 630mm | |
| Standards/Approvals | RoHS | |
| Number of Rows | 7 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy Basic | ||
Colour Grey | ||
Series BPM-O-600/15-P | ||
Mount Type Surface | ||
Supply Voltage 440V | ||
External Depth 300mm | ||
IP Rating IP55 | ||
Material Sheet Steel | ||
External Height 1.29m | ||
External Width 630mm | ||
Standards/Approvals RoHS | ||
Number of Rows 7 | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic distribution board is crafted for durability and efficiency in low voltage applications. Designed with a robust IP55 rating, it ensures excellent protection against dust and moisture, making it ideal for a variety of environments. With a surface-mount installation feature, this distribution board fits seamlessly into your space. Its ample dimensions of 1560mm height, 600mm width, and 270mm depth allow for versatile usage without compromising on safety or functionality. Furthermore, the innovative heat dissipation design takes into account ambient conditions, ensuring optimal performance even in challenging environments. The enclosure is made of sheet steel and finished with a powder coating, offering not only aesthetic appeal but also enhanced corrosion resistance. This distribution board is perfect for those seeking reliability and advanced engineering in their electrical installations.
Robust IP55 rating protects against moisture and dust
Surface-mount design for easy installation
Made of durable sheet steel with a powder-coated finish
Optimised heat dissipation for reliable performance
Designed for versatile applications in various environments
Complies with safety standards for electric shock protection
Customisable with extensions available for expanded capacity
Clear signage ensures user-friendly operation and maintenance
Related links
- Eaton xEnergy Basic BPM-O-600/12-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/10-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-600/7-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-800/7-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-400/7-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-800/10-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-400/10-P Distribution Board Enclosure
- Eaton xEnergy Basic BPM-O-800/12-P Distribution Board Enclosure
