Eaton Lockable IKA Professional Distribution Board IKA professional Distribution Board, ABS Plastic
- RS Stock No.:
- 125-762
- Mfr. Part No.:
- 174202 IKA-3/54-ST
- Brand:
- Eaton
Subtotal (1 unit)*
$712.93
(exc. GST)
$784.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $712.93 |
*price indicative
- RS Stock No.:
- 125-762
- Mfr. Part No.:
- 174202 IKA-3/54-ST
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | IKA Professional Distribution Board | |
| Lockable | Yes | |
| Series | IKA professional | |
| Mount Type | DIN Rail, Surface | |
| Colour | Grey | |
| External Depth | 70mm | |
| Supply Voltage | 415V ac | |
| IP Rating | IP65 | |
| Material | ABS Plastic | |
| External Width | 418mm | |
| External Height | 586mm | |
| Number of Rows | 3 | |
| Standards/Approvals | Certifications EN 608, RoHS, IECEN 606704 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range IKA Professional Distribution Board | ||
Lockable Yes | ||
Series IKA professional | ||
Mount Type DIN Rail, Surface | ||
Colour Grey | ||
External Depth 70mm | ||
Supply Voltage 415V ac | ||
IP Rating IP65 | ||
Material ABS Plastic | ||
External Width 418mm | ||
External Height 586mm | ||
Number of Rows 3 | ||
Standards/Approvals Certifications EN 608, RoHS, IECEN 606704 | ||
- COO (Country of Origin):
- ES
The Eaton professional distribution board is part of the xComfort IKA professional series. It features a durable plastic enclosure with a transparent cover, offering IP65 protection. With a surface mounting method and 18 module space units per row, this d
Surface mounting method for easy installation
Certified to RoHS EN 62208 and IEC/EN 60670 24 standards for quality assurance
Suitable for voltage ratings up to 415V AC and frequency ratings of 50 Hz
Designed for indoor installations with 18 module spac
Related links
- Eaton IKA Professional Distribution Board Eaton xComfort IKA professional Distribution Board
- Eaton xComfort IKA professional series Eaton xComfort IKA professional Distribution Board
- Eaton xComfort IKA Eaton xComfort IKA professional Distribution Board 8 Way
- Eaton IKA Professional Distribution
- Eaton Professional Series Eaton xComfort IKA professional Distribution Board
- Eaton IKA Standard Distribution
- Eaton IKA Professional Distribution
- Eaton Eaton xComfort Series Plug for Use with Replacement Plug IKA Professional
