Eaton, xComfort IKA Screw Type Terminal for use with IKA Standard Distribution Board, IKA Professional Distribution

Get a bulk buy discount

Add 10 more to save $27.00

View bulk pricing options

Subtotal (1 unit)*

$33.62

(exc. GST)

$36.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$33.62-
10 +$30.92$27.00

*price indicative

RS Stock No.:
125-633
Mfr. Part No.:
174169 N/PE-4-IKA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Screw Type Terminal

Product Type

Component Terminal Block

For Use With

IKA Standard Distribution Board, IKA Professional Distribution Board, IKA Industrial Distribution Board

Series

xComfort IKA

Colour

White

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton xComfort IKA screw-type terminal is a reliable replacement or expansion terminal that offers additional equipment functions. It is designed for industrial distribution boards and is RoHS compliant. The terminal is compact, measuring 15mm in leng

Compact design with dimensions of 15mm x 30mm x 140mm for easy installation

RoHS compliant for environmentally friendly operation

Compatible with spare parts professional standard and industrial distribution boards

Offers additional equipment functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy