Eaton, xComfort IKA Screw Type Terminal for use with IKA Professional Distribution Board, IKA Standard Distribution
- RS Stock No.:
- 125-640
- Mfr. Part No.:
- 174176 N/PE-2/36-IKA
- Brand:
- Eaton
Subtotal (1 unit)*
$124.11
(exc. GST)
$136.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.11 |
*price indicative
- RS Stock No.:
- 125-640
- Mfr. Part No.:
- 174176 N/PE-2/36-IKA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Screw Type Terminal | |
| Product Type | Component Terminal Block | |
| For Use With | IKA Professional Distribution Board, IKA Standard Distribution Board, IKA Industrial Distribution Board | |
| Series | xComfort IKA | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Screw Type Terminal | ||
Product Type Component Terminal Block | ||
For Use With IKA Professional Distribution Board, IKA Standard Distribution Board, IKA Industrial Distribution Board | ||
Series xComfort IKA | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton xComfort IKA screw-type terminal is a versatile and reliable accessory for industrial distribution boards. With a product weight of 0.13 kilograms and dimensions of 15mm x 30mm x 295mm, this accessory is designed to provide additional equipment
RoHS conform for superior quality and safety standards
Compact dimensions of 15mm x 30mm x 295mm for easy installation
Weighs only 0.13 kilograms for lightweight convenience
Spare part accessory type for easy replacement and maintenance
Related links
- Eaton IKA Standard Distribution
- Eaton IKA Professional Distribution
- Eaton IKA Industrial Distribution Board,
- Eaton IKA Professional Distribution
- Eaton xComfort IKA Eaton xComfort IKA standard Distribution Board
- Eaton xComfort IKA professional series Eaton xComfort IKA professional Distribution Board
- Eaton xComfort IKA Eaton xComfort IKA professional Distribution Board 8 Way
- Eaton xComfort IKA standard series Eaton xComfort IKA standard Distribution Board
