Eaton Lockable xComfort IKA professional series Eaton xComfort IKA professional Distribution Board, ABS Plastic
- RS Stock No.:
- 125-787
- Mfr. Part No.:
- 174222 IKA-1/6-ST
- Brand:
- Eaton
Subtotal (1 unit)*
$108.67
(exc. GST)
$119.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.67 |
*price indicative
- RS Stock No.:
- 125-787
- Mfr. Part No.:
- 174222 IKA-1/6-ST
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xComfort IKA professional series | |
| Lockable | Yes | |
| Colour | Grey | |
| Series | Eaton xComfort IKA professional | |
| Mount Type | Surface | |
| External Depth | 70mm | |
| Supply Voltage | 415V ac | |
| IP Rating | IP65 | |
| Material | ABS Plastic | |
| External Width | 202mm | |
| External Height | 231mm | |
| Number of Rows | 1 | |
| Standards/Approvals | EN 608, IECEN 606704, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xComfort IKA professional series | ||
Lockable Yes | ||
Colour Grey | ||
Series Eaton xComfort IKA professional | ||
Mount Type Surface | ||
External Depth 70mm | ||
Supply Voltage 415V ac | ||
IP Rating IP65 | ||
Material ABS Plastic | ||
External Width 202mm | ||
External Height 231mm | ||
Number of Rows 1 | ||
Standards/Approvals EN 608, IECEN 606704, RoHS | ||
- COO (Country of Origin):
- ES
The Eaton Professional distribution board is ideal for indoor installations. With a sleek light grey design, this board offers a high level of impact resistance. It features multiple screw terminals for easy installation and is compliant with RoHS regulat
Impact resistant plastic enclosure for durability and protection
Screw terminals for easy and secure connections
Compliant with RoHS regulations for environmental safety
IP65 rating for protection against dust and water ingress
Related links
- Eaton xComfort IKA professional series Eaton xComfort IKA professional Distribution Board
- Eaton Professional Series Eaton xComfort IKA professional Distribution Board
- Eaton xComfort IKA Eaton xComfort IKA professional Distribution Board 8 Way
- Eaton IKA Professional Distribution Board Eaton xComfort IKA professional Distribution Board
- Eaton IKA Standard Distribution
- Eaton IKA Professional Distribution
- Eaton xComfort IKA Series Quick Release Fastener for Use with IKA Industrial Distribution Board, IKA Professional
- Eaton IKA Professional Distribution
