Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Polystyrene Plastic, Sheet Steel
- RS Stock No.:
- 124-790
- Mfr. Part No.:
- 178816 KLV-24UPS-F
- Brand:
- Eaton
Subtotal (1 unit)*
$310.35
(exc. GST)
$341.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.35 |
*price indicative
- RS Stock No.:
- 124-790
- Mfr. Part No.:
- 178816 KLV-24UPS-F
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort KLV | |
| Series | xComfort KLV | |
| Colour | White | |
| Mount Type | DIN Rail, Flush | |
| External Depth | 100mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP30 | |
| Material | Polystyrene Plastic, Sheet Steel | |
| External Width | 360mm | |
| External Height | 465mm | |
| Number of Rows | 2 | |
| Standards/Approvals | IECEN 608, RoHS, IECEN 606704 (PD) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xComfort KLV | ||
Series xComfort KLV | ||
Colour White | ||
Mount Type DIN Rail, Flush | ||
External Depth 100mm | ||
Supply Voltage 400V ac | ||
IP Rating IP30 | ||
Material Polystyrene Plastic, Sheet Steel | ||
External Width 360mm | ||
External Height 465mm | ||
Number of Rows 2 | ||
Standards/Approvals IECEN 608, RoHS, IECEN 606704 (PD) | ||
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV energy distribution board is a compact distribution board designed for flush mounting. It features a 2-row configuration and a flush sheet steel door. With a product weight of 3.41 kilograms, this energy distribution board is suitable for indoor installations. It has a traffic white color (RAL 9016) and complies with RoHS standards. The enclosure material is made of plastic, providing protection class II. The board has a built-in depth of 88 mm and a height of 465 mm. Its IP30 degree of protection ensures reliable performance.
Compact design for easy flush mounting installation
Flush sheet steel door for added safety
Complies with RoHS standards for environmental friendliness
Protection class II for improved safety
Versatile device suitable for various energy distribution a
- RS Stock No. 0124791
- Mfr. Part No. 178817 KLV-24UPS-SF
Each
$329.21
- RS Stock No. 0124775
- Mfr. Part No. 178805 KLV-48UPP-SF
Each
$603.98
- RS Stock No. 0124792
- Mfr. Part No. 178818 KLV-36UPS-F
Each
$362.38
- RS Stock No. 0125088
- Mfr. Part No. 178821 KLV-48UPS-SF
Each
$575.58
Related links
- SAM 27-Piece 1/2 in 6 Point Socket Set
- SAM 27-Piece 1/2 in Bi-Hexagonal Socket Set
- SAM 27-Piece 1/2 in 12 Point Socket Set
- SAM 22-Piece 1/2 in Hexagon Socket Set
- SAM 24-Piece 1/2 in Hexagon Socket Set
- SAM 27-Piece 1/3 in Bi-Hexagonal Ratchet Set
- BETA 11-Piece 1/2 in Hexagon Socket Set
- Stanley 24-Piece 1/2 in Hexagon Socket Set












