SAM 24-Piece 1/2 in Hexagon Socket Set
- RS Stock No.:
- 211-621
- Mfr. Part No.:
- 75-SP24
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-621
- Mfr. Part No.:
- 75-SP24
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 24 | |
| Socket Type | Hexagon | |
| Standards/Approvals | NF ISO 3316, NF ISO 3315, NF ISO 1711-1, NF ISO 2725-1 | |
| Set Contents | 1 x Centre Reversion 1/2" Ratchet, 1 x 1/2" Brace, 1 x 1/2" Sliding Locking Handle, 1 x 1/2" Joint, 2 x Straight 1/2" Extensions, 18 x 1/2" Short Bi-Hexagonal Sockets | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 24 | ||
Socket Type Hexagon | ||
Standards/Approvals NF ISO 3316, NF ISO 3315, NF ISO 1711-1, NF ISO 2725-1 | ||
Set Contents 1 x Centre Reversion 1/2" Ratchet, 1 x 1/2" Brace, 1 x 1/2" Sliding Locking Handle, 1 x 1/2" Joint, 2 x Straight 1/2" Extensions, 18 x 1/2" Short Bi-Hexagonal Sockets | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
75-SP24
The SAM Outillage Tool Set offers a complete set of 24 1/2 inch sockets specifically designed for tightening and screwing. The modulable chest from SAM Outillage provides a versatile and efficient solution for both professionals and DIY enthusiasts. It boasts a robust design that meets stringent standards, ensuring reliability and durability during use. Whether you're tackling household tasks or undertaking complex repairs, this toolset gives you the confidence to get the job done right. Packaged in a sturdy box, its perfect for transport and storage, keeping your tools secure and organised for every undertaking. With a focus on quality and performance, this toolkit is a must have for anyone serious about their craft.
Features a lightweight build for portability without sacrificing durability
Includes a solid carrying case to keep all tools neatly stored and organised
Offers reliable performance under typical working conditions
Suited for various applications from simple projects to advanced repairs
Related links
- SAM 22-Piece 1/2 in Hexagon Socket Set
- SAM 27-Piece 1/2 in Hexagon Socket Set
- Stanley 24-Piece 1/2 in Hexagon Socket Set
- Bahco 24-Piece 1/4 in Hexagon Socket Set
- Teng Tools 24-Piece 1/4 in Hexagon Socket Set
- Facom 24-Piece 1/4 in Hexagon Socket Set
- BETA 11-Piece 1/2 in Hexagon Socket Set
- Bahco 10-Piece 1/2 in Hexagon Socket Set












