Eaton xComfort KLV xComfort KLV Distribution Board, Powder Coated, Polystyrene Plastic, Steel
- RS Stock No.:
- 124-766
- Mfr. Part No.:
- 178798 KLV-12UPP-F
- Brand:
- Eaton
Subtotal (1 unit)*
$251.10
(exc. GST)
$276.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.10 |
*price indicative
- RS Stock No.:
- 124-766
- Mfr. Part No.:
- 178798 KLV-12UPP-F
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xComfort KLV | |
| Series | xComfort KLV | |
| Mount Type | Flush, DIN Rail | |
| Colour | White | |
| External Depth | 100mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP30 | |
| Material | Powder Coated, Polystyrene Plastic, Steel | |
| External Height | 340mm | |
| External Width | 360mm | |
| Number of Rows | 1 | |
| Standards/Approvals | IEC/EN 60670-24 (PD), IEC/EN 62208 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xComfort KLV | ||
Series xComfort KLV | ||
Mount Type Flush, DIN Rail | ||
Colour White | ||
External Depth 100mm | ||
Supply Voltage 400V ac | ||
IP Rating IP30 | ||
Material Powder Coated, Polystyrene Plastic, Steel | ||
External Height 340mm | ||
External Width 360mm | ||
Number of Rows 1 | ||
Standards/Approvals IEC/EN 60670-24 (PD), IEC/EN 62208 | ||
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV is a compact distribution board designed for flush mounting. It features a flush sheet steel door and is suitable for indoor installation. With a dimension of 100mm (L) x 340mm (H) x 360mm (W) and a weight of 2.54 kilograms, this distribution board is built to provide reliable energy distribution. It complies with RoHS standards and has certifications in IEC/EN 62208 and IEC/EN 60670-24. With a protection class II, it ensures safety and has an IP30 degree of protection. The white traffic color (RAL 9016) adds a sleek aesthetic to any installation.
Flush mounting design with a slim door frame for seamless installation
Rugged door cam lock for added security
Comprehensive range of accessories for customization
Device carrier front cover and neutral and protective conductor terminals included
Easy
Related links
- Eaton xComfort KLV xComfort KLV Distribution Board
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV 1 Phase Distribution Board Enclosure
- Eaton xComfort Eaton xComfort KLV LV Distribution Board
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 2 Way
- Eaton xComfort KLV Distribution Board for use with xComfort KLV Series
