HENSEL Lockable ENYSTAR Distribution Board, 63A, Polycarbonate

Subtotal (1 unit)*

$111.39

(exc. GST)

$122.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.39

*price indicative

RS Stock No.:
117-752
Mfr. Part No.:
KVPC6106
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYSTAR

Lockable

Yes

Colour

Grey

Supply Voltage

400V

External Depth

111mm

IP Rating

IP65, IP66

Material

Polycarbonate

External Width

146mm

External Height

238mm

Standards/Approvals

IEC 6069511, EN 606704, IEC 60754, RoHS

Number of Rows

1

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed for indoor and outdoor installations. With a degree of protection of IP65, it is suitable for harsh environments and can accommodate DIN rail equipment up to 63A. The grey polycarbonate material ensures durability and safety, with insulation voltage up to 1000V DC.

IK08 impact protection rating

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy