HENSEL Lockable ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-828
- Mfr. Part No.:
- KV3736
- Brand:
- HENSEL
Subtotal (1 unit)*
$444.71
(exc. GST)
$489.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $444.71 |
*price indicative
- RS Stock No.:
- 117-828
- Mfr. Part No.:
- KV3736
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Colour | Grey | |
| External Depth | 129mm | |
| Supply Voltage | 400V | |
| IP Rating | IP66, IP54 | |
| Material | Polystyrene | |
| External Height | 583mm | |
| External Width | 295mm | |
| Number of Rows | 3 | |
| Standards/Approvals | RoHS, IEC 60754, IEC 6069511, EN 606704 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Colour Grey | ||
External Depth 129mm | ||
Supply Voltage 400V | ||
IP Rating IP66, IP54 | ||
Material Polystyrene | ||
External Height 583mm | ||
External Width 295mm | ||
Number of Rows 3 | ||
Standards/Approvals RoHS, IEC 60754, IEC 6069511, EN 606704 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box with degree of protection IP66, offers a reliable solution for your electrical installations. With FIXCONNECT terminal technology and separable N connections, it provides up to 4 different potentials for DIN rail equipment. The grey RAL 7035 colour and transparent door add to its aesthetic appeal while ensuring a high power dissipation capability of up to 35 watts at 30 K according to EN 60670-24 standards. Suitable for indoor and outdoor installations.
Flame retardant design
IK08 impact protection rating
Halogen free and silicone free
Self extinguishing material
- RS Stock No. 0117579
- Mfr. Part No. KV4548
Each
$551.60
- RS Stock No. 0117582
- Mfr. Part No. KV3654M
Each
$496.87
- RS Stock No. 0117558
- Mfr. Part No. KV1618
Each
$217.87
- RS Stock No. 0117797
- Mfr. Part No. KV1618M
Each
$228.32








