HENSEL ENYMOD ENYMOD Distribution Board
- RS Stock No.:
- 117-740
- Mfr. Part No.:
- FP MP 20
- Brand:
- HENSEL
Subtotal (1 unit)*
$83.73
(exc. GST)
$92.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.73 |
*price indicative
- RS Stock No.:
- 117-740
- Mfr. Part No.:
- FP MP 20
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYMOD | |
| Series | ENYMOD | |
| External Depth | 4mm | |
| IP Rating | IP66 | |
| External Height | 306mm | |
| External Width | 216mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Range ENYMOD | ||
Series ENYMOD | ||
External Depth 4mm | ||
IP Rating IP66 | ||
External Height 306mm | ||
External Width 216mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hensel Mounting plate measures W 216 x H 306 mm and is compatible with ENYSTAR empty boxes in sizes 2, 3, and 4. It features a material thickness of 4 mm and includes fixing screws for easy and secure installation. This mounting plate is designed to support the mounting of various components within the specified empty boxes.
Weight of 0.382 kg for easy handling
Ensures IP66 protection for cables
Strong and durable material thickness of 4mm
Related links
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYMOD ENYMOD Distribution Board 630 A
- HENSEL ENYSTAR ENYSTAR Distribution Board
- HENSEL ENYMOD Distribution Board
- HENSEL ENYMOD Distribution Board 101 A
- HENSEL ENYSTAR Distribution Board 63 A
- HENSEL ENYSTAR Distribution Board 75 A
- HENSEL ENYSTAR ENYSTAR Distribution Board 63 A
