HENSEL Lockable ENYMOD ENYMOD Distribution Board, 630A, Polycarbonate

Subtotal (1 unit)*

$972.99

(exc. GST)

$1,070.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$972.99

*price indicative

RS Stock No.:
117-573
Mfr. Part No.:
MI1446
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

630A

Range

ENYMOD

Lockable

Yes

Colour

Grey RAL 7035

Series

ENYMOD

Mount Type

Wall

External Depth

600mm

Supply Voltage

690V ac, 100V ac

IP Rating

IP65

External Height

170mm

Material

Polycarbonate

External Width

300mm

Number of Rows

4

Standards/Approvals

DIN 43880, IEC 61439-2

Breaking Capacity

21kA

COO (Country of Origin):
DE
The Hensel 4 row circuit breaker box is equipped with a single DIN rail, 216 mm wide, designed for an installation depth of 72 mm. It is intended for the installation of DIN rail equipment in accordance with DIN 43880 and includes blanking strips for covering unused DIN rail openings.

Lid fasteners for hand operation

„With removable DIN rail rack and earth connection

„DIN rail rack can be earthed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy