HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 63A, Polycarbonate

Subtotal (1 unit)*

$891.22

(exc. GST)

$980.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$891.22

*price indicative

RS Stock No.:
117-217
Mfr. Part No.:
FP1409
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYSTAR

Lockable

Yes

Series

ENYSTAR

Colour

Grey

Mount Type

DIN

External Depth

186mm

IP Rating

IP66

Material

Polycarbonate

External Height

360mm

External Width

540mm

Number of Rows

2

Standards/Approvals

IEC 60695-2-11, UL Subject 94

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box with degree of protection IP66, is a reliable solution for indoor and outdoor installations. Designed with FIXCONNECT plug-in terminal technology, it offers PE and N separable for different potentials. With a protection class II and IP65 rating.

Toxic free and flame retardant materials

Efficient and convenient installation of DIN rail equipment

Enhanced security with hand operated locking mechanism

Versatile design to meet different electrical needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy