HENSEL ENYSTAR Distribution Board, 250A, Polycarbonate, 4 Way
- RS Stock No.:
- 117-598
- Mfr. Part No.:
- FPVN0403GB
- Brand:
- HENSEL
Subtotal (1 unit)*
$3,026.86
(exc. GST)
$3,329.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,026.86 |
*price indicative
- RS Stock No.:
- 117-598
- Mfr. Part No.:
- FPVN0403GB
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 4 | |
| Current Rating | 250A | |
| Range | ENYSTAR | |
| Colour | Grey | |
| External Depth | 163mm | |
| Supply Voltage | 690V | |
| IP Rating | IP66 | |
| External Width | 546mm | |
| External Height | 820mm | |
| Material | Polycarbonate | |
| Standards/Approvals | IEC 6069511, RoHS, IEC 60754 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 4 | ||
Current Rating 250A | ||
Range ENYSTAR | ||
Colour Grey | ||
External Depth 163mm | ||
Supply Voltage 690V | ||
IP Rating IP66 | ||
External Width 546mm | ||
External Height 820mm | ||
Material Polycarbonate | ||
Standards/Approvals IEC 6069511, RoHS, IEC 60754 | ||
- COO (Country of Origin):
- DE
The Hensel Distribution Board offers IP66 protection and suitable for indoor and outdoor installations. With a maximum rated voltage of 690V AC and a rated conditional short-circuit current of 40kA, This distribution board is designed to meet demanding electrical standards and laws. Suitable for a wide range of operating and ambient conditions.
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYSTAR Distribution Board 250A 12 Way
- HENSEL ENYSTAR Distribution Board 250A 6 Way
- HENSEL ENYSTAR Distribution Board 250A 16 Way
- HENSEL ENYSTAR Distribution Board 125A 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 25kA 4 Way
- HENSEL ENYSTAR Distribution Board 125A 6 Way
- HENSEL ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 12 Way
