HENSEL AKM Series Grey Polyamide Cable Gland, M25 Thread, 11 mm min., 17 mm max., IP66, IP69, IP67, IP69K

Subtotal (1 unit)*

$9.07

(exc. GST)

$9.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 157 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.07

*price indicative

RS Stock No.:
117-626
Mfr. Part No.:
AKM25
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Thread Size

M25

Product Type

Cable Gland

Maximum Cable Diameter

17mm

Minimum Cable Diameter

11mm

Material

Polyamide

Colour

Grey

Series

AKM

IP Rating

IP66, IP69, IP67, IP69K

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Hensel Cable Gland is designed for outdoor installation, making it ideal for harsh environments. With a sealing range of diameter 11 to 17 mm, ISO thread M 25 x 1.5, and a glow wire test rating of 960°C, The Hensel Cable Gland provides a high level of protection. Suitable for indoor and outdoor use, The Hensel Cable Gland is a reliable choice for various applications.

IP66 and IP67 degree protection

Flame retardant

Self extinguishing for added safety

Halogen free and Silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy