HENSEL ENYSTAR Distribution Board, 250A, Polycarbonate, 12 Way
- RS Stock No.:
- 117-730
- Mfr. Part No.:
- FPVN1202GB
- Brand:
- HENSEL
Subtotal (1 unit)*
$6,518.02
(exc. GST)
$7,169.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,518.02 |
*price indicative
- RS Stock No.:
- 117-730
- Mfr. Part No.:
- FPVN1202GB
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Number of Outgoing Ways | 12 | |
| Product Type | Distribution Board | |
| Current Rating | 250A | |
| Range | ENYSTAR | |
| Colour | Grey | |
| Supply Voltage | 690V | |
| External Depth | 163mm | |
| IP Rating | IP65, IP66 | |
| Material | Polycarbonate | |
| External Width | 546mm | |
| External Height | 1.18m | |
| Standards/Approvals | IEC 6069511, RoHS, IEC 60754 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Number of Outgoing Ways 12 | ||
Product Type Distribution Board | ||
Current Rating 250A | ||
Range ENYSTAR | ||
Colour Grey | ||
Supply Voltage 690V | ||
External Depth 163mm | ||
IP Rating IP65, IP66 | ||
Material Polycarbonate | ||
External Width 546mm | ||
External Height 1.18m | ||
Standards/Approvals IEC 6069511, RoHS, IEC 60754 | ||
- COO (Country of Origin):
- DE
The Hensel Distribution Board is a high quality solution for protecting electrical equipment indoors and outdoors. With a degree of protection against mechanical load IK08, it ensures durability and safety in various conditions. Suitable for MCCBs up to 250A, it features 12 ways with MCBs up to 63A for efficient power distribution. The transparent door and PE/N terminals offer convenience for installation and maintenance.
Degree of protection IP66 for high durability
PE and N terminals for efficient connections
Flame retardant material for safety
Self extinguishing properties for fire prevention
Suitable for indoor and outdoor installations
Related links
- HENSEL ENYSTAR Distribution Board 250A 12 Way
- HENSEL ENYSTAR Distribution Board 250A 6 Way
- HENSEL ENYSTAR Distribution Board 250A 4 Way
- HENSEL ENYSTAR Distribution Board 250A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 12 Way
- HENSEL ENYSTAR Distribution Board 125A 6 Way
- HENSEL ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR Distribution Board 125A 4 Way
